120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08128

DigiKey Part Number
Q832-ND
Manufacturer
Manufacturer Product Number
08128
Description
FAN GUARD 120MM METAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
120mm Sq
Series
Features
8 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 654
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,21000 €12,10 €
251,11000 €27,75 €
501,03700 €51,85 €
1000,96650 €96,65 €
3000,86210 €258,63 €
5000,81696 €408,48 €
1.0000,80101 €801,01 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €