Fan Power Cord Fan Terminal Receptacle, T-Style 24.0" (609.6mm) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle, T-Style 24.0" (609.6mm) NEMA 1-15 Plug
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07199-SP024

DigiKey Part Number
CR370-ND
Manufacturer
Manufacturer Product Number
07199-SP024
Description
POWER CORD W/PLUG FAN T-TYPE 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 24.0" (609.6mm) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Male Plug
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle, T-Style
Current Rating (Amps)
10 A
2nd Connector
NEMA 1-15 Plug
Operating Temperature
105°C
Length
24.0" (609.6mm)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,35376 €338,44 €
Unit Price without VAT:1,35376 €
Unit Price with VAT:1,61097 €