Fan Power Cord Fan Terminal Receptacle, T-Style 12.0" (304.8mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle, T-Style 12.0" (304.8mm) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07199-12

DigiKey Part Number
CR323-ND
Manufacturer
Manufacturer Product Number
07199-12
Description
POWER CORD FAN T-TYPE 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 12.0" (304.8mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle, T-Style
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
12.0" (304.8mm)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,15500 €11,55 €
251,05960 €26,49 €
500,99000 €49,50 €
1000,92280 €92,28 €
3000,82320 €246,96 €
5000,78012 €390,06 €
1.0000,76246 €762,46 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €