Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) NEMA 1-15 Plug
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07145-SP024

DigiKey Part Number
CR364-ND
Manufacturer
Manufacturer Product Number
07145-SP024
Description
POWER CORD W/PLUG FAN 45DEG 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
NEMA 1-15 Plug
Length
24.0" (609.6mm)
Fits Terminal Size
4.5 x 2.5
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cUL, UL
Voltage Rating
125 V
Current Rating (Amps)
10 A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,35992 €339,98 €
Unit Price without VAT:1,35992 €
Unit Price with VAT:1,61830 €