Fan Power Cord Fan Terminal Receptacle 45° 80.0" (2.03m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 45° 80.0" (2.03m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07145-80

DigiKey Part Number
07145-80-ND
Manufacturer
Manufacturer Product Number
07145-80
Description
POWER CORD FAN 45DEG ANGLE 80"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 80.0" (2.03m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
Open Wires
Length
80.0" (2.03m)
Fits Terminal Size
4.5 x 2.5
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cUL, UL
Voltage Rating
125 V
Current Rating (Amps)
10 A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,87000 €28,70 €
252,62560 €65,64 €
502,44820 €122,41 €
1002,27910 €227,91 €
3002,03093 €609,28 €
5002,00090 €1.000,45 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €