


07100-SP036 | |
|---|---|
DigiKey Part Number | CR362-ND |
Manufacturer | |
Manufacturer Product Number | 07100-SP036 |
Description | POWER CORD W/PLUG STRAIGHT 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 36.0" (914.4mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer Qualtek | Cord Type SPT-1 |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Approval Agency Marking cUL, UL |
Style Female Receptacle to Male Plug | Voltage Rating 125 V |
1st Connector Fan Terminal Receptacle 180°, Straight | Current Rating (Amps) 10 A |
2nd Connector NEMA 1-15 Plug | Operating Temperature 105°C |
Length 36.0" (914.4mm) | Base Product Number |
Fits Terminal Size 4.5 x 2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,05400 € | 20,54 € |
| 25 | 1,88160 € | 47,04 € |
| 50 | 1,75560 € | 87,78 € |
| 100 | 1,63510 € | 163,51 € |
| 300 | 1,45743 € | 437,23 € |
| 500 | 1,40392 € | 701,96 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |













