Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) NEMA 1-15 Plug
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07100-SP024

DigiKey Part Number
CR361-ND
Manufacturer
Manufacturer Product Number
07100-SP024
Description
POWER CORD W/PLUG STRAIGHT 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
NEMA 1-15 Plug
Length
24.0" (609.6mm)
Fits Terminal Size
4.5 x 2.5
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cUL, UL
Voltage Rating
125 V
Current Rating (Amps)
10 A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,72100 €17,21 €
251,58800 €39,70 €
501,48960 €74,48 €
1001,48130 €148,13 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €