Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07100-72

DigiKey Part Number
CR336-ND
Manufacturer
Manufacturer Product Number
07100-72
Description
POWER CORD FAN STRAIGHT 72"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle 180°, Straight
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
72.0" (1.83m)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,78400 €17,84 €
251,63400 €40,85 €
501,52520 €76,26 €
1001,42070 €142,07 €
2501,29108 €322,77 €
5001,20898 €604,49 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €