Fan Power Cord Fan Terminal Receptacle 180°, Straight 50.0" (1.27m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 180°, Straight 50.0" (1.27m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07100-50

DigiKey Part Number
CR199-ND
Manufacturer
Manufacturer Product Number
07100-50
Description
POWER CORD FAN STRAIGHT 50"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 50.0" (1.27m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle 180°, Straight
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
50.0" (1.27m)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,11200 €21,12 €
251,93400 €48,35 €
501,80460 €90,23 €
1001,68060 €168,06 €
3001,49797 €449,39 €
5001,44568 €722,84 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €