


STK-417143B-1B | |
|---|---|
DigiKey Part Number | STK-417143B-1B-ND |
Manufacturer | |
Manufacturer Product Number | STK-417143B-1B |
Description | MOD BLUECORE4 EXT TWO FOR CASIRA |
Customer Reference | |
Detailed Description | 802.15.1 RF Applications Casira Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 802.15.1 RF Applications | |
Note | - | |
RF Type | Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

