
QCC-730M-1-LGM42B-MT-00-0-AD | |
|---|---|
DigiKey Part Number | 660-QCC-730M-1-LGM42B-MT-00-0-AD-ND |
Manufacturer | |
Manufacturer Product Number | QCC-730M-1-LGM42B-MT-00-0-AD |
Description | QCC-730M-1-LGM42B-MT-00-0-AD. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MPU WiFi 802.11a/b/g/n 2.4GHz, 5GHz 36-LGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MPU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 28.9Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 4MB Flash, 2.125MB RAM | |
Serial Interfaces | I2C, I2S, PIO, SDIO, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-LGA Module | |
Supplier Device Package | 36-LGA (12.28x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |


