
MT2121F-02 | |
|---|---|
DigiKey Part Number | MT2121F-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT2121F-02 |
Description | IC TUNER 58-QFN |
Customer Reference | |
Detailed Description | RF IC Tuner Broadcast Television 48MHz ~ 1GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Frequency | 48MHz ~ 1GHz | |
RF Type | Broadcast Television | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |

