
EVK-QCC730M-1-00-0-AD | |
|---|---|
DigiKey Part Number | 660-EVK-QCC730M-1-00-0-AD-ND |
Manufacturer | |
Manufacturer Product Number | EVK-QCC730M-1-00-0-AD |
Description | DEV KIT MCM PCB ANTENNA QCC730M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | QCC730M - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | QCC730M | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |



