
DK-QCC5141-WLCSP94-A-0 | |
|---|---|
DigiKey Part Number | 660-DK-QCC5141-WLCSP94-A-0-ND |
Manufacturer | |
Manufacturer Product Number | DK-QCC5141-WLCSP94-A-0 |
Description | DEV KIT, DK-QCC5141-WLCSP94-A-0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCC5141 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCC5141 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,96000 € | 690,96 € |
| Unit Price without VAT: | 690,96000 € |
|---|---|
| Unit Price with VAT: | 822,24240 € |




