
DK-QCC3046-WLCSP94-A-0 | |
|---|---|
DigiKey Part Number | 660-DK-QCC3046-WLCSP94-A-0-ND |
Manufacturer | |
Manufacturer Product Number | DK-QCC3046-WLCSP94-A-0 |
Description | DEV KIT, DK-QCC3046-WLCSP94-A-0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCC3046 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part QCC3046 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,92000 € | 713,92 € |
| Unit Price without VAT: | 713,92000 € |
|---|---|
| Unit Price with VAT: | 849,56480 € |

