


DK-CSRB5342-10230-1A | |
|---|---|
DigiKey Part Number | DK-CSRB5342-10230-1A-ND |
Manufacturer | |
Manufacturer Product Number | DK-CSRB5342-10230-1A |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CSRB5342 - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CSRB5342 | |
Note | - | |
RF Type | Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,00000 € | 225,00 € |
| Unit Price without VAT: | 225,00000 € |
|---|---|
| Unit Price with VAT: | 267,75000 € |

