
DK-8600-10145-1A | |
|---|---|
DigiKey Part Number | DK-8600-10145-1A-ND |
Manufacturer | |
Manufacturer Product Number | DK-8600-10145-1A |
Description | KIT DEV CSR8600 |
Customer Reference | |
Detailed Description | CSR8600 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part CSR8600 |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,19000 € | 330,19 € |
| Unit Price without VAT: | 330,19000 € |
|---|---|
| Unit Price with VAT: | 392,92610 € |

