
DEV-SYS-1519-1B | |
|---|---|
DigiKey Part Number | DEV-SYS-1519-1B-ND |
Manufacturer | |
Manufacturer Product Number | DEV-SYS-1519-1B |
Description | KIT REF DESIGN BC4-ROM A07 |
Customer Reference | |
Detailed Description | BlueCore4-ROM CSP BlueCore BlueCore 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | BlueCore | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BlueCore4-ROM CSP | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | BlueCore |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,21000 € | 225,21 € |
| Unit Price without VAT: | 225,21000 € |
|---|---|
| Unit Price with VAT: | 267,99990 € |

