


DEV-SYS-1504-1A | |
|---|---|
DigiKey Part Number | DEV-SYS-1504-1A-ND |
Manufacturer | |
Manufacturer Product Number | DEV-SYS-1504-1A |
Description | BOARD UART LVL SHIFTER BLUECORE |
Customer Reference | |
Detailed Description | BlueCore or UniFi lab Prototype Board BlueCore Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | BlueCore or UniFi lab Prototype Board | |
Note | - | |
RF Type | Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

