Similar

DEV-SYS-1487-1B | |
|---|---|
DigiKey Part Number | DEV-SYS-1487-1B-ND |
Manufacturer | |
Manufacturer Product Number | DEV-SYS-1487-1B |
Description | KIT NANOSIRA USB DONGL BLUECORE4 |
Customer Reference | |
Detailed Description | BlueCore4-EXT BlueCore Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Qualcomm | Contents Board(s) |
Series | Utilized IC / Part BlueCore4-EXT |
Packaging Bulk | RF Type Bluetooth® Classic |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRF52840-DONGLE | Nordic Semiconductor ASA | 0 | 1490-1073-ND | 9,37000 € | Similar |


