
DEV-SYS-1439-1B | |
|---|---|
DigiKey Part Number | DEV-SYS-1439-1B-ND |
Manufacturer | |
Manufacturer Product Number | DEV-SYS-1439-1B |
Description | EVAL BOARD BC4 CASIRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CASIRA Casira Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CASIRA | |
Note | - | |
RF Type | Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,91000 € | 225,91 € |
| Unit Price without VAT: | 225,91000 € |
|---|---|
| Unit Price with VAT: | 268,83290 € |

