
DEV-PC-1309C | |
|---|---|
DigiKey Part Number | DEV-PC-1309C-ND |
Manufacturer | |
Manufacturer Product Number | DEV-PC-1309C |
Description | BOARD PCB DEV SPI/UART INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Qualcomm | RF Type Bluetooth® Classic |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® Classic | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,33000 € | 84,33 € |
| Unit Price without VAT: | 84,33000 € |
|---|---|
| Unit Price with VAT: | 100,35270 € |


