
DEV-PC-0119-1C | |
|---|---|
DigiKey Part Number | DEV-PC-0119-1C-ND |
Manufacturer | |
Manufacturer Product Number | DEV-PC-0119-1C |
Description | BOARD EXAMPLE DESIGN BLUEVOXDSP |
Customer Reference | |
Detailed Description | - BlueVox DSP 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | BlueVox DSP | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | BlueVox DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,45000 € | 92,45 € |
| Unit Price without VAT: | 92,45000 € |
|---|---|
| Unit Price with VAT: | 110,01550 € |

