
CSR8510A06-ICXR-R | |
|---|---|
DigiKey Part Number | CSR8510A06-ICXR-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR8510A06-ICXR-R |
Description | IC RF TXRX BLUETOOTH 6XFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 6-XFBGA |
Category | RF Family/Standard Bluetooth |
Mfr | Protocol |
Packaging Tape & Reel (TR) | Frequency |
Part Status Obsolete | Sensitivity -91dBm |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C |
Type TxRx Only | Package / Case 6-XFBGA |

