Similar

CSR1024A05-ILLP-R | |
|---|---|
DigiKey Part Number | CSR1024A05-ILLP-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1024A05-ILLP-R |
Description | IC RF TXRX+MCU BLE 36LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 36-WFLGA Exposed Pad |
Category | Memory Size 256KB Flash, 80KB RAM |
Mfr | Serial Interfaces I2C, I2S, SPI, PCM, UART |
Packaging Tape & Reel (TR) | GPIO 15 |
Part Status Not For New Designs | Voltage - Supply 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard Bluetooth | Package / Case 36-WFLGA Exposed Pad |
Protocol | Supplier Device Package 36-LGA (5x5) |
Power - Output 4dBm | Base Product Number |
Sensitivity -90.5dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1350F128RGZT | Texas Instruments | 327 | 296-44716-1-ND | 8,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,78479 € | 3.569,58 € |
| Unit Price without VAT: | 1,78479 € |
|---|---|
| Unit Price with VAT: | 2,12390 € |


