
CSR1001A04-IQQA-R | |
|---|---|
DigiKey Part Number | CSR1001A04-IQQA-RTR-ND - Tape & Reel (TR) CSR1001A04-IQQA-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSR1001A04-IQQA-R |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -92.5dBm |
Mfr | Memory Size 64kB RAM, 64kB ROM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) | GPIO 35 |
Part Status Obsolete | Voltage - Supply 1.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 16mA |
Type TxRx + MCU | Current - Transmitting 16mA |
RF Family/Standard Bluetooth | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 56-VFQFN Exposed Pad |
Data Rate (Max) 2MBaud | Supplier Device Package 56-QFN (8x8) |
Power - Output 7.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,97880 € | 49,47 € |
| 100 | 1,81920 € | 181,92 € |
| 250 | 1,72356 € | 430,89 € |
| 500 | 1,65596 € | 827,98 € |
| 1.000 | 1,59226 € | 1.592,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22906 € | 2.458,12 € |
| 6.000 | 1,17823 € | 7.069,38 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

