
BCES01-EP | |
|---|---|
DigiKey Part Number | BCES01-EP-ND |
Manufacturer | |
Manufacturer Product Number | BCES01-EP |
Description | END POINT CASIRA BLUETOOTH |
Customer Reference | |
Detailed Description | CSR Products Casira Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Qualcomm | Utilized IC / Part CSR Products |
Series | RF Type Bluetooth® Classic |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® Classic | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,95000 € | 732,95 € |
| Unit Price without VAT: | 732,95000 € |
|---|---|
| Unit Price with VAT: | 872,21050 € |

