
BC57H687B-ITM-E4 | |
|---|---|
DigiKey Part Number | BC57H687B-ITM-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC57H687B-ITM-E4 |
Description | IC RF TXRX+MCU BLE 120LFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 120-LFBGA |
Category | Frequency |
Mfr | Power - Output 8dBm |
Series | Sensitivity -90dBm |
Packaging Tape & Reel (TR) | Memory Size 8MB Flash |
Part Status Obsolete | Voltage - Supply 1.5V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 120-LFBGA |
RF Family/Standard Bluetooth | Supplier Device Package 120-LFBGA (7x7) |
Protocol |

