
BC41B143A07-ANN-E4 | |
|---|---|
DigiKey Part Number | BC41B143A07-ANN-E4TR-ND - Tape & Reel (TR) BC41B143A07-ANN-E4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC41B143A07-ANN-E4 |
Description | IC RF TXRX+MCU BLE 84VFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR 2.4GHz 84-VFBGA |
Category | Protocol |
Mfr | Frequency |
Series | Data Rate (Max) 3Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Output 6dBm |
Part Status Obsolete | Memory Size 4MB ROM, 48kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 4.2V |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Bluetooth | Package / Case 84-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,51400 € | 65,14 € |
| 25 | 6,16760 € | 154,19 € |
| 100 | 5,69310 € | 569,31 € |
| 250 | 5,40888 € | 1.352,22 € |
| 500 | 5,20822 € | 2.604,11 € |
| 1.000 | 5,01929 € | 5.019,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,07264 € | 10.145,28 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

