IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR 2.4GHz 47-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC41B143A06-IXB-E4

DigiKey Part Number
BC41B143A06-IXB-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC41B143A06-IXB-E4
Description
IC RF TXRX+MCU BLE 47WLCSP
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR 2.4GHz 47-WFBGA, WLCSP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
Mfr
Data Rate (Max)
3Mbps
Series
Power - Output
6dBm
Packaging
Tape & Reel (TR)
Memory Size
4MB ROM, 48kB RAM
Part Status
Obsolete
Voltage - Supply
2.2V ~ 4.2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
TxRx + MCU
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth
Package / Case
47-WFBGA, WLCSP
Protocol
Supplier Device Package
47-WLCSP (3.75x3.95)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,25168 €4.503,36 €
Manufacturers Standard Package
Unit Price without VAT:2,25168 €
Unit Price with VAT:2,67950 €