
BC419143B-ANN-E4 | |
|---|---|
DigiKey Part Number | BC419143B-ANN-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC419143B-ANN-E4 |
Description | IC RF TXRX+MCU BLE 96LFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v1.1, v1.2, Class 1, 2 and 3 2.4GHz 96-LFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 4dBm | |
Sensitivity | -85dBm | |
Memory Size | 8MB Flash, 48kB RAM | |
Serial Interfaces | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-LFBGA (10x10) |

