IC RF TxRx + MCU Bluetooth Bluetooth v2.0, Class 1, 2 and 3 2.4GHz 96-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC417143B-IRN-E4

DigiKey Part Number
BC417143B-IRN-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC417143B-IRN-E4
Description
IC RF TXRX+MCU BLE 96VFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v2.0, Class 1, 2 and 3 2.4GHz 96-VFBGA
EDA/CAD Models
BC417143B-IRN-E4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
3Mbps
Mfr
Power - Output
4dBm
Series
Sensitivity
-85dBm
Packaging
Tape & Reel (TR)
Memory Size
8MB Flash, 48kB RAM
Part Status
Obsolete
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C
Type
TxRx + MCU
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth
Package / Case
96-VFBGA
Protocol
Supplier Device Package
96-VFBGA (6x6)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.