IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR, Class 1, 2 and 3 2.4GHz 96-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC413159A10-IPK-E4

DigiKey Part Number
BC413159A10-IPK-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC413159A10-IPK-E4
Description
IC RF TXRX+MCU BLE 96TFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR, Class 1, 2 and 3 2.4GHz 96-TFBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
3Mbps
Power - Output
4dBm
Sensitivity
-85dBm
Memory Size
-
Serial Interfaces
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
96-TFBGA
Supplier Device Package
96-TFBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.