
BC313141A18-IXF-E4 | |
|---|---|
DigiKey Part Number | BC313141A18-IXF-E4TR-ND - Tape & Reel (TR) BC313141A18-IXF-E4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC313141A18-IXF-E4 |
Description | IC RF TXRX+MCU BLE 42CSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v1.2, Class 2 and 3 2.4GHz 42-WFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 723.2kbps | |
Power - Output | 4dBm | |
Sensitivity | -85.5dBm | |
Memory Size | 4MB ROM | |
Serial Interfaces | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFBGA, WLCSP | |
Supplier Device Package | 42-CSP (3.79x3.35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,86760 € | 71,69 € |
| 100 | 2,63960 € | 263,96 € |
| 250 | 2,50304 € | 625,76 € |
| 500 | 2,40654 € | 1.203,27 € |
| 1.000 | 2,31559 € | 2.315,59 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

