
BC0401PC08-IXB-R | |
|---|---|
DigiKey Part Number | BC0401PC08-IXB-RTR-ND - Tape & Reel (TR) BC0401PC08-IXB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC0401PC08-IXB-R |
Description | IC RF TXRX+MCU BLE 47WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 47-WFBGA, WLCSP |
Category | Data Rate (Max) 3Mbps |
Mfr | Power - Output 6dBm |
Series | Sensitivity -86dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Memory Size 4MB ROM |
Part Status Obsolete | Voltage - Supply 2.2V ~ 4.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard Bluetooth | Package / Case 47-WFBGA, WLCSP |
Protocol | Supplier Device Package 47-WLCSP (3.75x3.95) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,07000 € | 30,70 € |
| 25 | 2,90320 € | 72,58 € |
| 100 | 2,67260 € | 267,26 € |
| 250 | 2,53428 € | 633,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38097 € | 2.761,94 € |
| 6.000 | 1,32386 € | 7.943,16 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

