QCA4020 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-YA999-3

DigiKey Part Number
65-YA999-3-ND
Manufacturer
Manufacturer Product Number
65-YA999-3
Description
QCA4020 KIT WI-FI BLE 802.15.4
Customer Reference
Detailed Description
QCA4020 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QCA4020
Note
-
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.