
30-Y9583-3 | |
|---|---|
DigiKey Part Number | 30-Y9583-3-ND |
Manufacturer | |
Manufacturer Product Number | 30-Y9583-3 |
Description | DEVELOPMENT KIT: QCA4012.SP240.1 |
Customer Reference | |
Detailed Description | QCA4012 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCA4012 | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |

