


30-Y8091-301 | |
|---|---|
DigiKey Part Number | 30-Y8091-301-ND |
Manufacturer | |
Manufacturer Product Number | 30-Y8091-301 |
Description | DEVELOPMENT KIT: WB395-010, QCA9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCA9377, WB395 - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part QCA9377, WB395 |
Packaging Box | RF Type 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,40000 € | 103,40 € |
| Unit Price without VAT: | 103,40000 € |
|---|---|
| Unit Price with VAT: | 123,04600 € |




