
20-Y6882-H1 | |
|---|---|
DigiKey Part Number | 20-Y6882-H1-ND |
Manufacturer | |
Manufacturer Product Number | 20-Y6882-H1 |
Description | DEVELOPMENT KIT: WB144, QCA6234 |
Customer Reference | |
Detailed Description | QCA6234, WB144 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCA6234, WB144 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,65000 € | 278,65 € |
| Unit Price without VAT: | 278,65000 € |
|---|---|
| Unit Price with VAT: | 331,59350 € |

