
B39751B4318P810 | |
---|---|
DigiKey Part Number | B39751B4318P810-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39751B4318P810 |
Description | FILTER SAW 751MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 751MHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2.2dB 10MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 751MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 2.2dB | |
Ratings | AEC-Q200 | |
Applications | Cellular, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.016" (0.40mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,64462 € | 3.223,10 € |
Unit Price without VAT: | 0,64462 € |
---|---|
Unit Price with VAT: | 0,76710 € |