


B39552B8379L210 | |
|---|---|
DigiKey Part Number | 1752-B39552B8379L210TR-ND - Tape & Reel (TR) 1752-B39552B8379L210CT-ND - Cut Tape (CT) 1752-B39552B8379L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39552B8379L210 |
Description | RF FILTER 5.53GHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.53GHz Center Frequency RF Filter (Radio Frequency) 725MHz Bandwidth 3.2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.53GHz Center | |
Bandwidth | 725MHz | |
Filter Type | - | |
Ripple | 1.6dB | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,94640 € | 23,66 € |
| 50 | 0,88980 € | 44,49 € |
| 100 | 0,83700 € | 83,70 € |
| 250 | 0,77196 € | 192,99 € |
| 500 | 0,72618 € | 363,09 € |
| 1.000 | 0,68309 € | 683,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59260 € | 2.963,00 € |
| 10.000 | 0,55737 € | 5.573,70 € |
| 15.000 | 0,53771 € | 8.065,65 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

