
B39421R714U310 | |
|---|---|
DigiKey Part Number | 1752-B39421R714U310TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39421R714U310 |
Description | FILTER SAW 423.22MHZ 8-SMD |
Customer Reference | |
Detailed Description | 423.22MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.2dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 423.22MHz | |
Bandwidth | - | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.053" (1.35mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |

