Similar

B39321R2704U310 | |
|---|---|
DigiKey Part Number | 495-2346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39321R2704U310 |
Description | FILTER SAW 315MHZ 8-SMD |
Customer Reference | |
Detailed Description | 315MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 9.4dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 9.4dB |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.053" (1.35mm) |
Frequency - Center 315MHz | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B39321R0901H110 | Qualcomm (RF front-end (RFFE) filters) | 0 | 495-3758-2-ND | 0,40860 € | Similar |


