
B39261B1706H310 | |
|---|---|
DigiKey Part Number | B39261B1706H310-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39261B1706H310 |
Description | FILTER SAW 259.86MHZ 10-SMD |
Customer Reference | |
Detailed Description | 259.86MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 14.5dB 17.4MHz Bandwidth 10-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 259.86MHz | |
Bandwidth | 17.4MHz | |
Insertion Loss | 14.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.058" (1.48mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |

