
B39242B7509L210 | |
---|---|
DigiKey Part Number | 1752-B39242B7509L210TR-ND - Tape & Reel (TR) 1752-B39242B7509L210CT-ND - Cut Tape (CT) 1752-B39242B7509L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39242B7509L210 |
Description | RF FILTER 2.442GHZ 5SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Center Frequency RF Filter (Radio Frequency) 79MHz Bandwidth 2.5dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.442GHz Center | |
Bandwidth | 79MHz | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,58500 € | 5,85 € |
25 | 0,53920 € | 13,48 € |
50 | 0,50700 € | 25,35 € |
100 | 0,47700 € | 47,70 € |
250 | 0,43988 € | 109,97 € |
500 | 0,41378 € | 206,89 € |
1.000 | 0,38922 € | 389,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,33769 € | 1.688,45 € |
10.000 | 0,31763 € | 3.176,30 € |
15.000 | 0,30645 € | 4.596,75 € |
25.000 | 0,29558 € | 7.389,50 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |