
B39162B9080L310 | |
|---|---|
DigiKey Part Number | 495-3909-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39162B9080L310 |
Description | FILTER SAW 1.575GHZ 4-SMD |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 4MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 1.575GHz | |
Bandwidth | 4MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.033" (0.86mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |

