
B39121B3886H310 | |
|---|---|
DigiKey Part Number | B39121B3886H310-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39121B3886H310 |
Description | FILTER SAW 121MHZ 10-SMD |
Customer Reference | |
Detailed Description | 121MHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 10.2dB 3.5MHz Bandwidth 10-SMD, No Lead |
Category | Insertion Loss 10.2dB |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications WLAN |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-SMD, No Lead |
Frequency - Center 121MHz | Height (Max) 0.058" (1.48mm) |
Bandwidth 3.5MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |

