
QCPD365-PR | |
|---|---|
DigiKey Part Number | QCPD365-PR-ND |
Manufacturer | |
Manufacturer Product Number | QCPD365-PR |
Description | PCB DESIGNER |
Customer Reference | |
Detailed Description | PCB Design 1 Year Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quadcept Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | PCB Design | |
Applications | - | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.801,38000 € | 1.801,38 € |
| Unit Price without VAT: | 1.801,38000 € |
|---|---|
| Unit Price with VAT: | 2.143,64220 € |


