
QBSLDIW301GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIW301GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIW301GR |
Description | DISPLAY 7SEG 0.3" SGL WHT 10DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIW301GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 136mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44800 € | 14,48 € |
| 495 | 0,96541 € | 477,88 € |
| 990 | 0,91712 € | 907,95 € |
| 1.485 | 0,89237 € | 1.325,17 € |
| 2.475 | 0,86444 € | 2.139,49 € |
| 5.445 | 0,82756 € | 4.506,06 € |
| 10.395 | 0,80214 € | 8.338,25 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |




