
QBLP676-R | |
|---|---|
DigiKey Part Number | 1516-1124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP676-R |
Description | LED RED CLEAR 628NM 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP676-R Models |
Category | Lens Size 2.40mm x 1.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08566 € | 171,32 € |
| 6.000 | 0,07787 € | 467,22 € |
| 10.000 | 0,07268 € | 726,80 € |
| 50.000 | 0,06749 € | 3.374,50 € |
| 100.000 | 0,06490 € | 6.490,00 € |
| Unit Price without VAT: | 0,08566 € |
|---|---|
| Unit Price with VAT: | 0,10194 € |

